Citizen CSA309-11.0592MBBI-UB technical specifications.
| Capacitance | 1.6E-11F |
| Frequency | 11.0592MHz |
| Load Capacitance | 16pF |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-11.0592MBBI-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.