Citizen CSA309-16.667MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16.667MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA309 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-16.667MABJ-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.