Citizen CSA309-28.000MABJB technical specifications.
| Capacitance | 1.8E-11F |
| Diameter | 3mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 28MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 1.1mm |
| Length | 8.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA-310/CSA-309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA309-28.000MABJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.