Citizen CSA309-7.200MDBCB technical specifications.
| Frequency | 7.2MHz |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA309-7.200MDBCB to view detailed technical specifications.
No datasheet is available for this part.