Citizen CSA30911.2896MABJ-UB technical specifications.
| Accuracy | 30ppm |
| Frequency | 11.2896MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | CSA309 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA30911.2896MABJ-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.