Citizen CSA30924.000MABJ-UB technical specifications.
| Package/Case | Radial |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA30924.000MABJ-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.