Citizen CSA310-3.579545MBBIUT technical specifications.
| Capacitance | 1.6E-11F |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | CSA310 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA310-3.579545MBBIUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.