CSX750F 26.000 MHz Low Profile 5 X 7 mm 3.3 V 100 PPM SMT Oscillator
Citizen CSX-750FBC26000 technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 26 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750FBC26000 to view detailed technical specifications.
No datasheet is available for this part.