CSX750F 60.000 MHz Low Profile 5 X 7 mm 3.3V 100ppm Smt Oscillator
Citizen CSX-750FJF60.000M-UT technical specifications.
| Frequency | 60MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 60 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX750 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750FJF60.000M-UT to view detailed technical specifications.
No datasheet is available for this part.