Citizen CSX-750PBB28.6363M-UT technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 28.6363 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PBB28.6363M-UT to view detailed technical specifications.
No datasheet is available for this part.