CSX750P 10.000 MHz Programmable 5 X 7 mm 3.3 V 100 PPM SMT Oscillator
Citizen CSX-750PBC10.000M-UT technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PBC10.000M-UT to view detailed technical specifications.
No datasheet is available for this part.