Citizen CSX-750PBF22.1184MT-F1 technical specifications.
| Frequency Stability | 80ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 22.1184 MHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PBF22.1184MT-F1 to view detailed technical specifications.
No datasheet is available for this part.