Citizen CSX-750PCC1.8432M-UT technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 1.8432 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PCC1.8432M-UT to view detailed technical specifications.
No datasheet is available for this part.