CSX750P 20.000 MHz Programmable 5 X 7 mm 5 V 100 PPM SMT Oscillator
Citizen CSX-750PTC20000000T-J technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PTC20000000T-J to view detailed technical specifications.
No datasheet is available for this part.