The CSX532FBC-10.000M-UT is a 10MHz ceramic oscillator from Citizen with a frequency stability of 100ppm. It is available in a 3.2x5mm SMD package and is suitable for operating temperatures between -30°C and 75°C. The oscillator is designed to operate at a supply voltage of 3.3V and has a maximum supply voltage of 3.63V. It is available in quantities of 1000 units, packaged on tape and reel.
Citizen CSX532FBC-10.000M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Height | 3.2mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532FBC-10.000M-UT to view detailed technical specifications.
No datasheet is available for this part.