The CSX532FBC-35.328M-UT is a 35.328MHz ceramic oscillator from Citizen, featuring a frequency stability of 100ppm. It has a compact package size of 3.2x5mm and is designed for surface mount applications. The oscillator operates within a temperature range of -30°C to 75°C and is powered by a 3.3V supply voltage. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Citizen CSX532FBC-35.328M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 35.328MHz |
| Frequency Stability | 100ppm |
| Height | 3.2mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532FBC-35.328M-UT to view detailed technical specifications.
No datasheet is available for this part.