Citizen CSX532T-19.680M2-UT10 technical specifications.
| Package/Case | Ceramic |
| Frequency | 19.68MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532T-19.680M2-UT10 to view detailed technical specifications.
No datasheet is available for this part.