Citizen CSX750FBC11.0592M-UT technical specifications.
| Package/Case | Ceramic |
| Current Rating | 15mA |
| Frequency | 11.0592MHz |
| Frequency Stability | 100ppm |
| Height | 5mm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX750 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750FBC11.0592M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.