Citizen CSX750FBC12.000M-UT technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 12 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750FBC12.000M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.