Citizen CSX750FBC20.000M-UT technical specifications.
| Accuracy | 100ppm |
| Package/Case | Ceramic |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 3.3V |
| Series | CSX750 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750FBC20.000M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.