Citizen CSX750FJB-80.000M-UB technical specifications.
| Frequency | 80MHz |
| Load Capacitance | 30pF |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Series | CSX750 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750FJB-80.000M-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.