Citizen CSX750PBC-58.9824-UB technical specifications.
| Frequency | 58.9824MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | CSX750P |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PBC-58.9824-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.