
CITIZEN FINETECH MIYOTA CSX750PCC14.31818M-UT OSCILLATOR, 14.31818MHZ, 7 X 5MM, CMOS / TTL
Citizen CSX750PCC14.31818M-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.3MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Frequency | 125MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PCC14.31818M-UT to view detailed technical specifications.
No datasheet is available for this part.