Citizen CSX750PCC48.000M-UT technical specifications.
| Frequency | 48MHz |
| Frequency Tolerance | 0.01% |
| Load Capacitance | 15pF |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PCC48.000M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.