Citizen CSX750VBEL-20.000MTR technical specifications.
| Capacitance | 3E-11F |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Series | CSX750 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSX750VBEL-20.000MTR to view detailed technical specifications.
No datasheet is available for this part.