Citizen CSX750VJB32.768M-UT technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 32.768 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750VJB32.768M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.