Citizen HC49US11.0592MABJ-UB technical specifications.
| Accuracy | 30ppm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 11.0592 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HC-49US |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen HC49US11.0592MABJ-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.