Citizen HC49US27.000MABJ-UB technical specifications.
| Accuracy | 30ppm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 27 MHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HC49US |
| RoHS | Compliant |
Download the complete datasheet for Citizen HC49US27.000MABJ-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
