Citizen HCM49-12.288MBBIUT technical specifications.
| Capacitance | 1.6E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 4.3mm |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM49-12.288MBBIUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.