Citizen HCM49-16.000MDAQ-UT technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Height | 4.3mm |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM49-16.000MDAQ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.