Citizen HCM49-19.6608MABL-UT technical specifications.
| Capacitance | 2.2E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Height | 4.3mm |
| Length | 11.4mm |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM49-19.6608MABL-UT to view detailed technical specifications.
No datasheet is available for this part.