Citizen HCM49-25.000MABK-UT technical specifications.
| Package/Case | Metal |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM49-25.000MABK-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.