Citizen HCM4912.000MABJ-UT technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM4912.000MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.