Citizen HCM494.9152MABJ-UT technical specifications.
| Package/Case | Metal |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM494.9152MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.