Transf 6VA 2x24V dla mocow na podst mont
Clairtronic 10-5848 technical specifications.
| Depth | 37mm |
| Length | 45mm |
| Max Frequency | 60Hz |
| Mount | Clamp |
| Number of Outputs | 2 |
| Weight | 0.2kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Clairtronic 10-5848 to view detailed technical specifications.
No datasheet is available for this part.