Clairtronic 10-5852 technical specifications.
| Depth | 50mm |
| Length | 59mm |
| Max Frequency | 60Hz |
| Mount | Clamp |
| Number of Outputs | 2 |
| Weight | 0.4kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Clairtronic 10-5852 to view detailed technical specifications.
No datasheet is available for this part.