Clairtronic 10566 technical specifications.
| Current Rating | 8A |
| Max Output Voltage | 240V |
| Min Output Voltage | 0V |
| Output Current | 8A |
| Output Voltage | 240V |
| Outside Diameter | 165mm |
| Secondary Current | 8A |
| Transformer Type | VARIABLE |
| Weight | 8.5kg |
| RoHS | Compliant |
Download the complete datasheet for Clairtronic 10566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.