
Clairtronic 10590 technical specifications.
| Max Output Current | 5A |
| Max Output Voltage | 276V |
| Min Output Voltage | 0V |
| Output Current | 5A |
| Secondary Current | 5A |
| Transformer Type | VARIABLE |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Clairtronic 10590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
