Clandell LB6002012NW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Luminous Flux | 400lm |
| Number of LEDs | 120 |
| Operating Supply Voltage | 24V |
| Power Consumption | 12W |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | LIGHT BAR |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Clandell LB6002012NW to view detailed technical specifications.
No datasheet is available for this part.