Clandell MLED6839-3564N technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 8300K |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Luminous Intensity | 375mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Clandell MLED6839-3564N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
