
Clarke CSTF6 technical specifications.
| Height | 1125mm |
| Length | 600mm |
| Reach SVHC Compliant | Unknown |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clarke CSTF6 to view detailed technical specifications.
No datasheet is available for this part.
