Clarke CTT4 technical specifications.
| Height | 795mm |
| Length | 845mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 413mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clarke CTT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
