
Clarke CWB-R1 technical specifications.
| Package/Case | Metal |
| Height | 1440mm |
| Length | 560mm |
| Reach SVHC Compliant | Unknown |
| Weight | 31kg |
| Width | 1150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clarke CWB-R1 to view detailed technical specifications.
No datasheet is available for this part.
