Clarke TL04647 technical specifications.
| Height | 515mm |
| Output Power | 250W |
| Reach SVHC Compliant | Unknown |
| Weight | 19kg |
| RoHS | Not Compliant |
Download the complete datasheet for Clarke TL04647 to view detailed technical specifications.
No datasheet is available for this part.