Clever Little BOX LPVGA-M/M-5.0M-FP technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX LPVGA-M/M-5.0M-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.