
Clever Little BOX LPVGAMM3.0M technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX LPVGAMM3.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
