
Clever Little BOX STA-201A-AC-5M technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 5m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX STA-201A-AC-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
