Clever Little BOX VGA-FRL-20M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends, Ferrule |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX VGA-FRL-20M to view detailed technical specifications.
No datasheet is available for this part.