Clever Little BOX VGAKIT-1G-10M technical specifications.
| Connector Type B | Plug |
| Lead Length | 10m |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX VGAKIT-1G-10M to view detailed technical specifications.
No datasheet is available for this part.