Clicktronic 64006 technical specifications.
| Color | Blue, Grey |
| Interface | USB |
| Length | 3m |
| Packaging | Blister |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Clicktronic 64006 to view detailed technical specifications.
No datasheet is available for this part.